RS PRO 135mm Low Carbon Austenitic Steel Flat Tweezer
- RS Stock No.:
- 429-755
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.40
(exc. VAT)
£7.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.40 |
*price indicative
- RS Stock No.:
- 429-755
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 135mm | |
| Point Type | Flat | |
| Anti-Magnetic | Yes | |
| Overall Width | 135mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 135mm | ||
Point Type Flat | ||
Anti-Magnetic Yes | ||
Overall Width 135mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Tweezer, Very Strong Flat Tips
The RS PRO tweezer is designed for precision handling with its very strong flat tips. Ideal for general assembly tasks, it provides excellent control when working with small wires and components. Its anti-magnetic properties and resistance to corrosion make it a reliable tool in various environments.
Features and Benefits
Very strong flat tips: Ensures precise handling and control of small components
Anti-magnetic: Prevents interference with sensitive electronic components
Corrosion resistance: Withstands exposure to most chemicals, acids, and salt materials
Low carbon austenitic steel: Offers durability and strength
Laser marking: Provides easy identification and traceability
Applications
General assembly
Handling small wires and components
Electronics manufacturing
Laboratory work
Additional Information
Material: Low Carbon Austenitic Steel
Overall Length: 135 mm
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 135mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 135mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 105mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Serrated Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled, Flat Tweezer
- RS PRO 90mm Low Carbon Austenitic Steel Flat, Fine Tweezer
