RS PRO 105mm Low Carbon Austenitic Steel Flat Tweezer
- RS Stock No.:
- 429-737
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.40
(exc. VAT)
£7.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.40 |
*price indicative
- RS Stock No.:
- 429-737
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 105mm | |
| Point Type | Flat | |
| Anti-Magnetic | Yes | |
| Standards/Approvals | No | |
| Overall Width | 105mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 105mm | ||
Point Type Flat | ||
Anti-Magnetic Yes | ||
Standards/Approvals No | ||
Overall Width 105mm | ||
- COO (Country of Origin):
- IN
RS PRO General-Purpose Tweezer, Thick Flat Tips
The RS PRO general-purpose tweezer is designed with thick flat tips, making it ideal for handling small wires and components. Its robust construction and anti-magnetic properties make it a reliable tool for various assembly tasks, offering excellent corrosion resistance.
Features and Benefits
Thick flat tips: Ideal for general assembly and handling small components
Anti-magnetic: Ensures safe handling of sensitive electronic parts
Corrosion resistance: Withstands exposure to most chemicals, acids, and salt materials
Low carbon austenitic steel: Provides durability and strength
Laser marking: Offers easy identification and traceability
Applications
Electronics assembly
Laboratory work
Jewellery making
Crafts and hobbies
Additional Information
Material: Low Carbon Austenitic Steel
Overall Length: 105 mm
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 135mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Serrated Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled, Flat Tweezer
- RS PRO 90mm Low Carbon Austenitic Steel Flat, Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Rounded Tweezer
