RS PRO 120mm Low Carbon Austenitic Steel Straight, Rounded, Flat Tweezer
- RS Stock No.:
- 429-663
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.40
(exc. VAT)
£7.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 75 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.40 |
*price indicative
- RS Stock No.:
- 429-663
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Straight, Rounded, Flat | |
| Anti-Magnetic | Yes | |
| Standards/Approvals | No | |
| Overall Width | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Straight, Rounded, Flat | ||
Anti-Magnetic Yes | ||
Standards/Approvals No | ||
Overall Width 120mm | ||
- COO (Country of Origin):
- IN
RS PRO General-Purpose Tweezer, Flat Rounded Tips
RS PRO general-purpose tweezers are designed for precision handling of small wires and components. Featuring flat rounded tips, these tweezers are ideal for general assembly tasks. Made from low carbon austenitic steel, they offer excellent corrosion resistance and anti-magnetic properties, making them suitable for use in various environments.
Features and Benefits
Flat rounded tips: Ideal for handling small wires and components with precision
Anti-magnetic: Ensures safe use around sensitive electronic components
Corrosion resistance: Good resistance to most chemicals, acids, and salt materials
Low carbon austenitic steel: Provides durability and strength
Laser marking: Ensures easy identification and traceability
Applications
Electronics assembly
Laboratory work
Jewellery making
Watch repair
Additional Information
Material: Low Carbon Austenitic Steel
Overall Length: 120 mm
Point Type: Flat, Rounded
Anti-Acid: Yes
Number of Pieces: 1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Rounded, Flat ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Square Strong, Thick Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded Flat Tweezer Set
- RS PRO 120mm Low Carbon Austenitic Steel Extra Fine, Straight ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Rounded Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat Tweezer
