RS PRO 120mm Low Carbon Austenitic Steel Angled, Flat Tweezer
- RS Stock No.:
- 429-746
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.97
(exc. VAT)
£9.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.97 |
*price indicative
- RS Stock No.:
- 429-746
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Angled, Flat | |
| Anti-Magnetic | Yes | |
| Overall Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Angled, Flat | ||
Anti-Magnetic Yes | ||
Overall Width 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PK
RS PRO SMD Tweezer, Hole in the Tips Ø 0.75 mm
RS PRO SMD tweezers are designed for precise handling and positioning of surface-mount device (SMD) components. Featuring a hole in the tips with a diameter of 0.75 mm, these tweezers are ideal for delicate and precision assembly tasks, ensuring accuracy and control.
Features and Benefits
Tweezers for handling and positioning SMD components: Ensures precise control and accuracy during assembly
Hole in the tips Ø 0.75 mm: Provides enhanced grip and stability for small components
Flat and angled tips: Offers versatility for different assembly requirements
Anti-magnetic: Prevents magnetic interference with sensitive components
Good corrosion resistance to most chemicals, acid and salt materials: Ensures durability and longevity in various environments
Low carbon austenitic steel: Provides strength and resistance to wear
Laser marking: Allows for easy identification and traceability
Applications
Electronics assembly
Precision engineering
Laboratory work
Additional Information
Material: Low Carbon Austenitic Steel
Orientation: Straight
Overall Length: 120 mm
Tip Size: 0.75 mm
Point Type: Angle, Flat
Anti-Magnetic: Yes
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Angled Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded Flat Tweezer Set
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Serrated Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Rounded Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded, Flat ESD Safe Tweezer
