Toshiba DF5A5.6CJE(TE85L,F 4-Element ESD Protection Diode, 100 mW, 5-Pin ESV

Temporarily out of stock
Packaging Options:
RS Stock No.:
695-4916
Mfr. Part No.:
DF5A5.6CJE(TE85L,F
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

ESD Protection Diode

Diode Configuration

Common Anode

Mount Type

Surface

Package Type

ESV

Pin Count

5

Peak Pulse Power Dissipation Pppm

100mW

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

5mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Width

1.6mm

Length

1.2mm

Standards/Approvals

No

Series

DF5A5.6CJE

Height

550μm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
JP

ESD Protection Diode (2 in 1, 4 in 1, 5 in 1, 7 in 1)


Zener Diodes, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy