onsemi ESD7351XV2T1G 1-Element ESD Protection Diode, 150 mW, 2-Pin SOD-523
- RS Stock No.:
- 838-610
- Mfr. Part No.:
- ESD7351XV2T1G
- Brand:
- onsemi
Get a bulk buy discount
Add 1000 more to save £12.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£6.30
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | £0.063 | £6.30 | - |
| 1000 - 4900 | £0.051 | £5.10 | £12.00 |
| 5000 - 9900 | £0.039 | £3.90 | £120.00 |
| 10000 + | £0.035 | £3.50 | £280.00 |
*price indicative
- RS Stock No.:
- 838-610
- Mfr. Part No.:
- ESD7351XV2T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 150mW | |
| Clamping Voltage VC | 10V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 20A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 600μm | |
| Length | 1.2mm | |
| Width | 800μm | |
| Series | ESD7351 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 5V | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 150mW | ||
Clamping Voltage VC 10V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 20A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 600μm | ||
Length 1.2mm | ||
Width 800μm | ||
Series ESD7351 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
The onsemi ESD protection diode is engineered to safeguard sensitive components against electrostatic discharge events, ensuring reliability in high-speed applications without compromising board space.
Provides low capacitance of 0.6 pF maximum for minimal impact on signal integrity
Delivers low clamping voltage to protect against spike currents efficiently
Features a stand-off voltage of 3.3 V, suitable for various electronic designs
Exhibits fast response time of under 1 ns to mitigate ESD effectively
Related links
- onsemi ESD8351XV2T1G 1-Element ESD Protection Diode, 2-Pin SOD-523
- onsemi ESD5Z3.3T5G 1-Element ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD5V0X1UB 2-Pin SOD-523
- onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PESD3V3U1UB 2-Pin SOD-523
- Nexperia PESD5Z6.0 180 W, 2-Pin SOD-523
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- Nexperia PESD5Z7.0 180 W, 2-Pin SOD-523
