Toshiba DF5A5.6CFU(TE85L,F 4-Element ESD Protection Diode, 200 mW, 5-Pin USV

Temporarily out of stock
Packaging Options:
RS Stock No.:
695-4903
Mfr. Part No.:
DF5A5.6CFU(TE85L,F
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Diode Configuration

Common Anode

Product Type

ESD Protection Diode

Mount Type

Surface

Package Type

USV

Pin Count

5

Peak Pulse Power Dissipation Pppm

200mW

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

5mA

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Series

DF5A5.6CFU

Standards/Approvals

No

Length

1.25mm

Height

900μm

Width

2mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
JP

ESD Protection Diode (2 in 1, 4 in 1, 5 in 1, 7 in 1)


Zener Diodes, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy