Skytec Chemsol Unisex Hi Vis Trouser Green 97 → 104 cm Waist 780mm Leg
- RS Stock No.:
- 808-622
- Mfr. Part No.:
- CCCST/005500/GN3
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-622
- Mfr. Part No.:
- CCCST/005500/GN3
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 780mm | |
| Size | L | |
| Waist Size | 97 → 104 cm | |
| Material | Polyester, PVC | |
| Series | Chemsol | |
| Resistance Features | Chemical Protection | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE, EN 14605:2005 + A1:2009, CAT level III | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 780mm | ||
Size L | ||
Waist Size 97 → 104 cm | ||
Material Polyester, PVC | ||
Series Chemsol | ||
Resistance Features Chemical Protection | ||
Knee Pad Pocket No | ||
Standards/Approvals CE, EN 14605:2005 + A1:2009, CAT level III | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trousers offer superior protection against hazardous substances while ensuring comfort and flexibility. Designed for durability, these trousers are suitable for reusable applications in various demanding environments.
Elasticated waist ensures a close fit
High waist and long back length provide additional protection
Elastomised PVC coated polyester enhances flexibility and comfort
Spray-tight coverage ensures reliable chemical resistance
Related links
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 to 104 cm Waist 78cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 to 136 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemsol Unisex Trousers Green 290mm Leg
