Skytec Chemsol Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg

Image representative of range

Subtotal (1 unit)*

£89.85

(exc. VAT)

£107.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.85

*price indicative

RS Stock No.:
791-969
Mfr. Part No.:
CCCST/005500/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Hi Vis Trouser

Gender

Unisex

Colour

Green

Leg Length

81cm

Waist Size

112 to 120 cm

Size

2XL

Material

Polyester, PVC

Resistance Features

Chemical Protection

Series

Chemsol

Knee Pad Pocket

No

Standards/Approvals

CE, EN 14605:2005 + A1:2009, CAT level III

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy