Skytec Chemmaster Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
- RS Stock No.:
- 808-583
- Mfr. Part No.:
- CCCMT/002400/GN5
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-583
- Mfr. Part No.:
- CCCMT/002400/GN5
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Waist Size | 112 → 120 cm | |
| Size | 2XL | |
| Material | Polyvinyl Chloride | |
| Series | Chemmaster | |
| Resistance Features | Chemical Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE, EN 14605:2005 + A1:2009, CAT level III, ASTM F903 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Waist Size 112 → 120 cm | ||
Size 2XL | ||
Material Polyvinyl Chloride | ||
Series Chemmaster | ||
Resistance Features Chemical Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals CE, EN 14605:2005 + A1:2009, CAT level III, ASTM F903 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trouser is designed to provide excellent resistance to a variety of acids, alkalis, and industrial chemicals, making it Ideal for chemical handling operations.
Elasticated waist ensures a close fit
High waist and long back length offer additional protection
Spray-tight coverage prevents chemical penetration
Stitched and high frequency welded seams enhance durability
Related links
- Skytec Chemmaster Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 81 to 89cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 97 to 104 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 89 to 97 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
