Skytec Chemmaster Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg

Image representative of range

Subtotal (1 unit)*

£57.48

(exc. VAT)

£68.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.48

*price indicative

RS Stock No.:
791-971
Mfr. Part No.:
CCCMT/002400/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Hi Vis Trouser

Gender

Unisex

Colour

Green

Leg Length

810mm

Waist Size

112 → 120 cm

Size

2XL

Material

Polyvinyl Chloride

Resistance Features

Chemical Resistant

Series

Chemmaster

Knee Pad Pocket

No

Standards/Approvals

CE, EN 14605:2005 + A1:2009, CAT level III, ASTM F903

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy