Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- RS Stock No.:
- 808-625
- Mfr. Part No.:
- CCCST/005500/GN0
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-625
- Mfr. Part No.:
- CCCST/005500/GN0
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 290mm | |
| Size | XS | |
| Material | Polyester, PVC | |
| Series | Chemsol | |
| Resistance Features | Chemical Protection | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE, CAT level III, EN 14605:2005 + A1:2009 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 290mm | ||
Size XS | ||
Material Polyester, PVC | ||
Series Chemsol | ||
Resistance Features Chemical Protection | ||
Knee Pad Pocket No | ||
Standards/Approvals CE, CAT level III, EN 14605:2005 + A1:2009 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trouser is designed for exceptional chemical protection while maintaining comfort and flexibility. Crafted from a Durable EPVC/Polyester fabric, it offers a reliable alternative to traditional PVC garments.
Elasticated waist ensures a close fit
High waist and long back length for extra coverage
Elastomised PVC coated polyester enhances flexibility
Spray-tight design provides optimal protection
Related links
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemsol Unisex Trousers Green 290mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 to 136 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 to 104 cm Waist 78cm Leg
