Skytec Chemsol Unisex Hi Vis Trouser Green 128 → 136 cm Waist 810mm Leg
- RS Stock No.:
- 808-579
- Mfr. Part No.:
- CCCST/005500/GN7
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-579
- Mfr. Part No.:
- CCCST/005500/GN7
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Size | 4XL | |
| Waist Size | 128 → 136 cm | |
| Material | Polyester, PVC | |
| Resistance Features | Chemical Protection | |
| Series | Chemsol | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE, CAT level III, EN 14605:2005 + A1:2009 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Size 4XL | ||
Waist Size 128 → 136 cm | ||
Material Polyester, PVC | ||
Resistance Features Chemical Protection | ||
Series Chemsol | ||
Knee Pad Pocket No | ||
Standards/Approvals CE, CAT level III, EN 14605:2005 + A1:2009 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trouser offers robust protection for professionals working in hazardous environments. Made from flexible and Durable EPVC/Polyester fabric, it ensures safety without compromising comfort during use.
Elasticated waist provides a close fit
High waist and long back length enhance protection
Elastomised PVC coated polyester ensures flexibility and comfort
Enclosed seams are stitched and high frequency welded
Related links
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 to 136 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 to 104 cm Waist 78cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemsol Unisex Trousers Green 290mm Leg
