Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-122
- Mfr. Part No.:
- 701118479900 - 50
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-122
- Mfr. Part No.:
- 701118479900 - 50
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 50 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 50 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is a lightweight, Durable work trouser designed for optimal comfort in industrial settings. Its stretch fabric allows for freedom of movement while meeting strict safety requirements.
Constructed from a blend of polyester, elastomultiester, and cotton for durability.
Two-way stretch fabric ensures flexibility and comfort during long workdays.
Shaped knees provide additional comfort and ease of movement.
Metal-free design is Ideal for environments with stringent safety regulations.
Industrial wash certified under EN ISO 15797 for easy maintenance.
Features include hidden buttons, plastic zip, and adjustable back elastics.
Related links
- Blaklader 7011 Female Trousers Black
- Blaklader 7011 Female Trousers Dark Navy
- Blaklader 7107 Female Trousers Navy Blue
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 7144183286 Women's Trousers Black, Navy 37 in Waist 32.375in Leg
- Blaklader 1444183299 Unisex Trousers Black 50 in Waist 85cm Leg
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
