Blaklader 7011 Women's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-257
Mfr. Part No.:
701118478600 - 50
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Dark Navy

Size

50

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

7011

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader pant is a stylish and functional industrial work pant designed for women, crafted from Durable stretch fabric that offers exceptional comfort and flexibility throughout the workday.

Manufactured from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for durability.

Features preformed legs for optimal comfort and a fit tailored for women.

Entirely free of reliefs and metal, Ideal for strict safety environments.

Approved for industrial washing, ensuring practicality in the workplace.

Includes multiple pockets for convenience, including back pockets and a leg pocket with a flap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy