Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 806-266
- Mfr. Part No.:
- 701118478600 - 48C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-266
- Mfr. Part No.:
- 701118478600 - 48C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Number of Pockets | 6 | |
| Size | 48C | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Number of Pockets 6 | ||
Size 48C | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers offer superior comfort and flexibility, crafted from a lightweight stretch fabric. Designed for industrial settings, they ensure optimal movement and safety compliance throughout your workday.
Made from 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Two-way stretch fabric provides enhanced comfort and freedom of movement.
Preformed knees enhance fit and comfort during long working hours.
Metal-free construction meets stringent safety requirements in industrial environments.
Suitable for industrial washing according to EN ISO 15797 standards.
Features include concealed buttons, rear pockets, and a leg pocket for storage.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7106134486 Women's Trousers Dark Navy 37 in Waist 30.375in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 37 in Waist 780mm Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1466134486 Unisex Trousers Dark Navy 48C Waist 780mm Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 39 in Waist 30.75in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy
