Blaklader 7011 Women's Trousers Black

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-132
Mfr. Part No.:
701118479900 - 48C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Black

Size

48C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

7011

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader pant is designed for women, featuring a lightweight stretch fabric for enhanced comfort. Tailored for industrial environments, it provides exceptional durability without compromising safety or functionality.

Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Two-direction stretch fabric delivers optimal comfort throughout the day.

Preformed knees enhance mobility and fit for various activities.

Completely free of reliefs and metal for safer wear in strict safety environments.

Suitable for industrial washing to ensure long-lasting cleanliness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy