Blaklader 7107 Women's Trousers Navy Blue
- RS Stock No.:
- 806-346
- Mfr. Part No.:
- 710715128900 - 48C
- Brand:
- Blaklader
Subtotal (1 unit)*
£149.91
(exc. VAT)
£179.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.91 |
*price indicative
- RS Stock No.:
- 806-346
- Mfr. Part No.:
- 710715128900 - 48C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy Blue | |
| Size | 48C | |
| Number of Pockets | 6 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Series | 7107 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy Blue | ||
Size 48C | ||
Number of Pockets 6 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Series 7107 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader women's multinorm trousers provide enhanced protection and comfort for demanding environments, crafted from durable, water-repellent fabric ensuring user safety during various industrial tasks.
Made from 44% modacrylic, ensuring flame retardant properties.
Hydrophobic and anti-soiling for easy maintenance and longevity.
Features reflective details for improved visibility and safety.
Designed with adjustable ankles and pre-folded knees for ergonomic fit.
Contains no metal components, utilising plastic zippers and buttons.
Related links
- Blaklader 7107 Women's Trousers Navy Blue
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7106134486 Women's Trousers Dark Navy 37 in Waist 30.375in Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 37 in Waist 30.375in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 37 in Waist 780mm Leg
- Blaklader 7011 Women's Trousers Black
