Blaklader 1428 Men's Trousers Dark Navy
- RS Stock No.:
- 806-053
- Mfr. Part No.:
- 142818478600 - 48C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-053
- Mfr. Part No.:
- 142818478600 - 48C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Navy | |
| Size | 48C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Navy | ||
Size 48C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers offer a lightweight and Durable solution designed for industrial environments. Crafted from a comfortable stretch fabric, they ensure ease of movement while meeting stringent safety requirements.
Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Features preformed knees for enhanced comfort during work.
Completely free of reliefs and metal to meet safety standards.
Industrial wash compatible following EN ISO 15797 guidelines.
Includes zipped plastic fastenings and hidden buttons for a streamlined design.
Additional pockets, including rear and cargo options, offer practical storage.
Related links
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Black
- Blaklader 1750183286 Men's Trousers Dark Navy 39 in Waist 30.75in Leg
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 1466134486 Unisex Trousers Dark Navy 48C Waist 780mm Leg
- Carbide Saw Blades
- Black Ribbon Cable
