Blaklader 1428 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-286
Mfr. Part No.:
142818479900 - 50
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

50

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers are designed for industrial settings, offering a lightweight, stretchable fabric that combines comfort and durability for all-day wear. These trousers are perfectly suited for rigorous work environments with strict safety requirements.

Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Features preformed knees for enhanced comfort during movement.

Constructed without reliefs or metal, Ideal for stringent safety compliance.

Compatible with industrial washing standards as per EN ISO 15797.

Incorporates handy pockets, including back pockets and a leg pocket with flap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy