Blaklader 1452 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£89.25

(exc. VAT)

£107.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.25

*price indicative

RS Stock No.:
805-712
Mfr. Part No.:
145218479900 - 50
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

50

Material

Cotton, Ester, Polyester

Series

1452

Resistance Features

Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Pantalon Maintenance Stretch is a modern work trouser designed for optimal comfort and flexibility, crafted from Durable stretch fabric that excels in warm weather conditions. Perfect for both indoor and outdoor use.

Lightweight fabric with two-way stretch for enhanced mobility.

Formed knees and strategic stretch areas at the seat and inner legs for comfort.

Reflective details on leg ends ensure increased visibility.

Practical bellows pockets on both legs for essential item storage.

Durable construction featuring 50% polyester, 25% elastomultiester, and 25% cotton.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy