Blaklader 7107 Women's Trousers Navy Blue
- RS Stock No.:
- 806-340
- Mfr. Part No.:
- 710715128900 - 50
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£149.91
(exc. VAT)
£179.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.91 |
*price indicative
- RS Stock No.:
- 806-340
- Mfr. Part No.:
- 710715128900 - 50
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy Blue | |
| Size | 50 | |
| Number of Pockets | 6 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Series | 7107 | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy Blue | ||
Size 50 | ||
Number of Pockets 6 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Series 7107 | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader workwear trousers are designed for women, combining Durable protection with exceptional comfort in demanding environments. Made from water-repellent and oil-resistant materials, they feature practical elements for daily use.
Crafted from a blend of 44% modacrylic and 30% cotton for durability.
Certified to multiple standards including EN ISO 11612 and EN 1149-5.
Features adjustable cuffs with press studs for a customised fit.
Includes multiple pockets, enhancing functionality for various work tasks.
Designed for industrial washability, ensuring longevity and cleanliness.
Related links
- Blaklader 7107 Female Trousers Navy Blue
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 7011 Female Trousers Dark Navy
- Blaklader 7011 Female Trousers Black
- ProGARM TR222 Female Trousers Navy 73 cm Waist 86cm Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Hammers
