Velilla 103011B Unisex Trousers Black, Navy 65 cm Waist 1.14m Leg

Subtotal (1 unit)*

£36.18

(exc. VAT)

£43.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.18

*price indicative

RS Stock No.:
150-251
Mfr. Part No.:
103011B_61/00_3XL
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Trousers

Gender

Unisex

Colour

Black, Navy

Leg Length

1.14m

Number of Pockets

10

Waist Size

65 cm

Size

3XL

Material

35% Cotton, 65% Polyester

Series

103011B

Resistance Features

Knee Protection

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Exempt

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Velilla Trouser features a front zip with a button closure, reinforced fabric at the back and knees for added durability, and an elastic waistband for comfort. They also boast a double safety seam and contrast colour details. Made from a sturdy canvas blend of 65% polyester and 35% cotton, they offer both strength and style.

Right leg tool loop

Darts on knees

10 pockets

290 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy