Velilla 303002S Hi-Viz Yellow/Navy Stretchy Hi Vis Trousers 132-135cm
- RS Stock No.:
- 142-372
- Mfr. Part No.:
- 303002S_61/20_5XL
- Brand:
- Velilla
Subtotal (1 unit)*
£32.97
(exc. VAT)
£39.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.97 |
*price indicative
- RS Stock No.:
- 142-372
- Mfr. Part No.:
- 303002S_61/20_5XL
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Colour | Hi-Viz Yellow/Navy | |
| Style | Trousers | |
| Material Properties | Stretchy | |
| Series | 303002S | |
| Size | 132-135 cm | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Colour Hi-Viz Yellow/Navy | ||
Style Trousers | ||
Material Properties Stretchy | ||
Series 303002S | ||
Size 132-135 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Velilla Presents functional trousers featuring a central zipper with a button closure and reflective strips around each lower leg for enhanced visibility. The design is accented with contrasting colors on the gussets, handles, and buckles, offering bo
Elastic waist
Double safety stitching
Double safety stitching
Related links
- Velilla 303002S Hi-Viz Yellow/Navy Stretchy Hi Vis Trousers 126-129cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 116cm Leg Length 110.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 84cm Leg Length 106.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 108cm Leg Length 109.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 92cm Leg Length 107.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 100cm Leg Length 108.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 124cm Leg Length 111.5cm
- Leo Workwear WINSWELL Navy Durable, Stretchy Hi Vis Trousers Leg Length 27in