Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 92cm Leg Length 107.5cm
- RS Stock No.:
- 150-200
- Mfr. Part No.:
- 303002S_61/20_M
- Brand:
- Velilla
Subtotal (1 unit)*
£29.53
(exc. VAT)
£35.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.53 |
*price indicative
- RS Stock No.:
- 150-200
- Mfr. Part No.:
- 303002S_61/20_M
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Colour | Fluorescent Yellow-Navy Blue | |
| Style | Trousers | |
| Material Properties | High Visibility | |
| Leg Length | 107.5cm | |
| Series | 303002S | |
| Size | 92 cm | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Colour Fluorescent Yellow-Navy Blue | ||
Style Trousers | ||
Material Properties High Visibility | ||
Leg Length 107.5cm | ||
Series 303002S | ||
Size 92 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Velilla Trousers feature a front zip and button closure, enhanced with reflective tape on the lower legs for safety. They have contrasting colours on the bellows, handles, loops, and fabric between strips for a stylish touch. The elastic waistband ensures comfort, and the double safety seam adds durability. Made from a stretch fabric blend of 46% cotton, 38% EME, and 16% polyester, they provide flexibility and a great fit.
2 french pockets
2 double bellow pockets with cover flaps and pocket handles
2 back pockets with cover flap and handles
240 GSM fabric
2 double bellow pockets with cover flaps and pocket handles
2 back pockets with cover flap and handles
240 GSM fabric
Related links
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 116cm Leg Length 110.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 84cm Leg Length 106.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 108cm Leg Length 109.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 100cm Leg Length 108.5cm
- Velilla 303002S Fluorescent Yellow-Navy Blue High Visibility Hi Vis Trousers 124cm Leg Length 111.5cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 92cm Leg Length 83cm
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers XL Leg Length 83cm
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers S Leg Length 79cm