Velilla 303002S Hi-Viz Yellow/Navy Stretchy Hi Vis Trousers 126-129cm

Subtotal (1 unit)*

£32.97

(exc. VAT)

£39.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.97

*price indicative

RS Stock No.:
142-371
Mfr. Part No.:
303002S_61/20_4XL
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Colour

Hi-Viz Yellow/Navy

Style

Trousers

Material Properties

Stretchy

Series

303002S

Size

126-129 cm

RoHS Status: Exempt

COO (Country of Origin):
VN
The Velilla Presents functional trousers featuring a central zipper with a button closure and reflective strips around each lower leg for enhanced visibility. The design is accented with contrasting colors on the gussets, handles, and buckles, offering bo

Elastic waist
Double safety stitching

Related links