Velilla 103011B Unisex Trousers Navy, Black 57 cm Waist 1.17m Leg
- RS Stock No.:
- 150-131
- Mfr. Part No.:
- 103011B_61/00_XL
- Brand:
- Velilla
Subtotal (1 unit)*
£36.18
(exc. VAT)
£43.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.18 |
*price indicative
- RS Stock No.:
- 150-131
- Mfr. Part No.:
- 103011B_61/00_XL
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy, Black | |
| Leg Length | 1.17m | |
| Size | XL | |
| Waist Size | 57 cm | |
| Material | 65% Polyester, 35% Cotton | |
| Series | 103011B | |
| Resistance Features | Knee Protection | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy, Black | ||
Leg Length 1.17m | ||
Size XL | ||
Waist Size 57 cm | ||
Material 65% Polyester, 35% Cotton | ||
Series 103011B | ||
Resistance Features Knee Protection | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Velilla Trouser features a front zip with a button closure, reinforced fabric at the back and knees for added durability, and an elastic waistband for comfort. They also boast a double safety seam and contrast colour details. Made from a sturdy canvas blend of 65% polyester and 35% cotton, they offer both strength and style.
Right leg tool loop
Darts on knees
10 pockets
290 GSM fabric
Related links
- Velilla 103011B Unisex Trousers Navy, Black 49 cm Waist 1.09m Leg
- Velilla 103011B Unisex Trousers Navy, Black 61 cm Waist 1.13m Leg
- Velilla 103011B Unisex Trousers Navy, Black 53 cm Waist 1.1m Leg
- Velilla 103011B Unisex Trousers Black, Navy 65 cm Waist 1.14m Leg
- Velilla 103011B Unisex Trousers Black, Navy 45 cm Waist 1.08m Leg
- Velilla 103022S Unisex Trousers Navy, Black 57 cm Waist 1.09m Leg
- Velilla 103022S Unisex Trousers Black, Navy 53 cm Waist 1.08m Leg
- Portwest EV4 Unisex Trousers Black 57 cm Waist 790mm Leg
