Velilla 103011B Unisex Trousers Black, Navy 45 cm Waist 1.08m Leg

Subtotal (1 unit)*

£36.18

(exc. VAT)

£43.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.18

*price indicative

RS Stock No.:
150-129
Mfr. Part No.:
103011B_61/00_S
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Trousers

Gender

Unisex

Colour

Black, Navy

Leg Length

1.08m

Number of Pockets

10

Waist Size

45 cm

Size

S

Material

35% Cotton, 65% Polyester

Resistance Features

Knee Protection

Series

103011B

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Exempt

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Velilla Trouser features a front zip with a button closure, reinforced fabric at the back and knees for added durability, and an elastic waistband for comfort. They also boast a double safety seam and contrast colour details. Made from a sturdy canvas blend of 65% polyester and 35% cotton, they offer both strength and style.

Right leg tool loop

Darts on knees

10 pockets

290 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy