Velilla 103022S Unisex Trousers Navy, Black 41 cm Waist 1.05m Leg
- RS Stock No.:
- 150-137
- Mfr. Part No.:
- 103022S_61/00_S
- Brand:
- Velilla
Subtotal (1 unit)*
£38.92
(exc. VAT)
£46.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.92 |
*price indicative
- RS Stock No.:
- 150-137
- Mfr. Part No.:
- 103022S_61/00_S
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy, Black | |
| Leg Length | 1.05m | |
| Waist Size | 41 cm | |
| Size | S | |
| Material | 14% Elastane, 86% Polyester | |
| Series | 103022S | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy, Black | ||
Leg Length 1.05m | ||
Waist Size 41 cm | ||
Size S | ||
Material 14% Elastane, 86% Polyester | ||
Series 103022S | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velilla Trousers features a front closure with a zip and button, with an elastic side waistband for added comfort. They are designed with a double safety seam for durability and made from a stretchy fabric blend of 86% polyester and 14% elastane, weighing 180 GSM for a lightweight feel. It comes with a slim fit and is suitable for use during trekking.
2 french pockets
1 left leg automatic pockets with cover flap
1 left leg inverted zip pocket
2 back patch pockets with inverted zip
Related links
- Velilla 103022S Unisex Trousers Navy, Black 57 cm Waist 1.09m Leg
- Velilla 103022S Unisex Trousers Black, Navy 53 cm Waist 1.08m Leg
- Velilla 103022S Unisex Trousers Black, Navy 49 cm Waist 1.07m Leg
- Velilla 103022S Unisex Trousers Black, Navy 61 cm Waist 1.1m Leg
- Velilla 103022S Unisex Trousers Black, Navy 45 cm Waist 1.06m Leg
- Velilla 103011B Unisex Trousers Black, Navy 45 cm Waist 1.08m Leg
- Portwest FR401 Unisex Trousers Navy 75 cm Waist 1.05m Leg
- JRC DAMASCO Men's Trousers Navy 38 cm Waist 1.05m Leg
