Velilla 103022S Unisex Trousers Black, Navy 61 cm Waist 1.1m Leg

Subtotal (1 unit)*

£38.92

(exc. VAT)

£46.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.92

*price indicative

RS Stock No.:
150-133
Mfr. Part No.:
103022S_61/00_3XL
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Trousers

Gender

Unisex

Colour

Black, Navy

Leg Length

1.1m

Waist Size

61 cm

Size

3XL

Material

14% Elastane, 86% Polyester

Series

103022S

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Exempt

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Velilla Trousers features a front closure with a zip and button, with an elastic side waistband for added comfort. They are designed with a double safety seam for durability and made from a stretchy fabric blend of 86% polyester and 14% elastane, weighing 180 GSM for a lightweight feel. It comes with a slim fit and is suitable for use during trekking.

2 french pockets

1 left leg automatic pockets with cover flap

1 left leg inverted zip pocket

2 back patch pockets with inverted zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy