Peli 16370 Polypropylene Case Wheeled, 525 mm 378 mm 676 mm

Subtotal (1 unit)*

£562.56

(exc. VAT)

£675.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£562.56

*price indicative

RS Stock No.:
930-566
Mfr. Part No.:
016370-0012-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polypropylene

Product Type

Case

Material Type

Polypropylene

Internal Height

595mm

Series

16370

Internal Depth

337mm

Internal Width

446mm

External Height

676mm

Waterproof

No

External Depth

378mm

External Width

525mm

Watertight

No

Case Weight

6.89kg

Wheeled

Yes

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli hard case offers unparalleled protection with an innovative design, perfect for safeguarding essentials while remaining lightweight.

Automatic pressure equalization valve ensures interior pressure balance, preventing water ingress

Constructed from super-light proprietary HPX² polymer, this case is up to 40% lighter than traditional options

Waterproof, crushproof, and dustproof, providing ultimate protection for your gear

Comes with customizable Pick N Pluck foam for tailored storage solutions

Limited lifetime warranty underscores the product’s premium quality and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy