Peli 16150 Polypropylene Case Wheeled, 467 mm 280 mm 828 mm
- RS Stock No.:
- 930-564
- Mfr. Part No.:
- 016150-0012-110E
- Brand:
- Peli
Subtotal (1 unit)*
£541.01
(exc. VAT)
£649.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £541.01 |
*price indicative
- RS Stock No.:
- 930-564
- Mfr. Part No.:
- 016150-0012-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Internal Height | 752mm | |
| Series | 16150 | |
| Internal Width | 394mm | |
| Internal Depth | 238mm | |
| External Height | 828mm | |
| Waterproof | No | |
| External Depth | 280mm | |
| External Width | 467mm | |
| Case Weight | 6.38kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Case | ||
Internal Height 752mm | ||
Series 16150 | ||
Internal Width 394mm | ||
Internal Depth 238mm | ||
External Height 828mm | ||
Waterproof No | ||
External Depth 280mm | ||
External Width 467mm | ||
Case Weight 6.38kg | ||
Watertight No | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli case is a lightweight yet robust solution that provides unparalleled protection for a variety of gear, ensuring your equipment remains safe and secure during transit.
Crushproof, watertight, and dustproof (IP67)
Constructed from super-light proprietary HPX² polymer, 40% lighter than traditional cases
Equipped with Press and Pull latches for secure closure
Related links
- Peli 16370 Polypropylene Case Wheeled, 525 mm 378 mm 676 mm
- Peli 16070 Polypropylene Case Wheeled, 478 mm 337 mm 613 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 15350 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 16460 Polypropylene Case Wheeled, 551 mm 358 mm 981 mm
- Peli 17300 Polypropylene Case Wheeled, 689 mm 365 mm 953 mm
- Peli 17450 Polypropylene Case Wheeled, 443 mm 215 mm 1.186 m
