Peli 16070 Polypropylene Case Wheeled, 478 mm 337 mm 613 mm
- RS Stock No.:
- 930-563
- Mfr. Part No.:
- 016070-0012-110E
- Brand:
- Peli
Subtotal (1 unit)*
£459.51
(exc. VAT)
£551.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £459.51 |
*price indicative
- RS Stock No.:
- 930-563
- Mfr. Part No.:
- 016070-0012-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 535mm | |
| Series | 16070 | |
| Internal Depth | 295mm | |
| Internal Width | 402mm | |
| External Height | 613mm | |
| Waterproof | No | |
| External Depth | 337mm | |
| External Width | 478mm | |
| Case Weight | 5.99kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 535mm | ||
Series 16070 | ||
Internal Depth 295mm | ||
Internal Width 402mm | ||
External Height 613mm | ||
Waterproof No | ||
External Depth 337mm | ||
External Width 478mm | ||
Case Weight 5.99kg | ||
Watertight No | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli protective case offers unparalleled security for your valuable equipment, engineered for maximum durability and lightness while ensuring ease of transport.
Automatic pressure equalisation valve maintains internal pressure and prevents water entry
Retractable extension trolley handle provides convenient manoeuvrability
Constructed from super-light proprietary HPX² Polymer, making it up to 40% lighter
User-customisable Pick N Pluck foam allows for tailored protection of contents
Certified waterproof, crushproof, and dustproof for reliable safeguarding in all environments
Related links
- Peli 1607 Polypropylene Transit Case, 478 mm 13.25 in
- Peli 16370 Polypropylene Case Wheeled, 525 mm 378 mm 676 mm
- Peli 16150 Polypropylene Case Wheeled, 467 mm 280 mm 828 mm
- RS PRO Polypropylene Cable Entry Panel Cable Seal for Use with 19 in Rack 10 mm 78mm
- RS PRO Polypropylene Cable Entry Panel Letterbox for Use with 19 in Rack 78 mm 1mm
- Peli 14400 Polypropylene Case Wheeled, 305 mm 457 mm 500 mm
- Peli 15350 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
