Siemens, Terminal Cover for use with DXR Series
- RS Stock No.:
- 636-591
- Mfr. Part No.:
- DXA.H180 / S55376-C120
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£24.51
(exc. VAT)
£29.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.51 |
*price indicative
- RS Stock No.:
- 636-591
- Mfr. Part No.:
- DXA.H180 / S55376-C120
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Terminal Cover | |
| For Use With | DXR Series | |
| Length | 197mm | |
| Standards/Approvals | UK, EU | |
| Width | 112mm | |
| Depth | 48.7mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Terminal Cover | ||
For Use With DXR Series | ||
Length 197mm | ||
Standards/Approvals UK, EU | ||
Width 112mm | ||
Depth 48.7mm | ||
- COO (Country of Origin):
- CH
The Siemens Terminal Cover designed for use with DXR series components. This terminal cover is 180 mm in size, it is specifically designed to provide secure protection for the terminals of DXR devices, ensuring safe operation by preventing accidental contact with electrical parts. The cover helps to maintain the integrity of the system by offering additional protection against dust, moisture, and other environmental factors.
Set of 2
Easy to install
Durable construction
Related links
- Siemens, Terminal Cover for use with DXR Series
- Siemens, Terminal Cover for use with 5SM2
- Siemens Terminal Cover Terminal Cover
- Siemens Terminal Cover 3RA Series Terminal Cover for Use with Motor
- Siemens Terminal Cover for use with 3VA63/64 Series
- Siemens Terminal Cover for use with 3VA65 Series, 3VA55
- Siemens Terminal Cover for use with 5SM1
- Siemens Terminal Cover for use with 3VA51 Series
