Siemens SENTRON Terminal Cover for use with 5SM1
- RS Stock No.:
- 328-340
- Mfr. Part No.:
- 5SW3010
- Brand:
- Siemens
Subtotal (1 unit)*
£4.26
(exc. VAT)
£5.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.26 |
*price indicative
- RS Stock No.:
- 328-340
- Mfr. Part No.:
- 5SW3010
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal Cover | |
| Range | SENTRON | |
| For Use With | 5SM1 | |
| Series | 5SW | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal Cover | ||
Range SENTRON | ||
For Use With 5SM1 | ||
Series 5SW | ||
- COO (Country of Origin):
- DE
The Siemens Terminal cover for residual current operated circuit breaker. This accessory provides protection for the terminals enhancing safety by preventing accidental contact and aiding in maintaining the integrity of electrical installations. Terminal cover for residual current operated circuit breaker 5SM1 2 MW.
Width of 2 modular units
Easy to install
net weight 12 g
Easy to install
net weight 12 g
Related links
- Siemens SENTRON Terminal Cover for use with 5SM1
- Siemens SENTRON Terminal Cover for use with 3VA11
- Siemens SENTRON Terminal Cover for use with 3VA12
- Siemens SENTRON Terminal Cover for use with 3VA13/14, 3VA23/24
- Siemens SENTRON Terminal Cover for use with 3VA20/21/22
- Siemens SENTRON Terminal Holder for use with Circuit Breaker 3VA5/6
- Siemens SENTRON Terminal Holder for use with busbar system
- Siemens SENTRON Terminal Holder for use with 8US12
