Siemens, Terminal Cover for use with DXR Series

Image representative of range

Subtotal (1 unit)*

£31.11

(exc. VAT)

£37.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.11

*price indicative

RS Stock No.:
636-590
Mfr. Part No.:
DXA.H110 / S55376-C119
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Terminal Cover

For Use With

DXR Series

Width

112mm

Depth

48.7mm

Length

197mm

Standards/Approvals

UK, EU

COO (Country of Origin):
CH
The Siemens Terminal Cover designed for use with DXR series components. This terminal cover is 110 mm in size, it is specifically designed to provide secure protection for the terminals of DXR devices, ensuring safe operation by preventing accidental contact with electrical parts. The cover helps to maintain the integrity of the system by offering additional protection against dust, moisture, and other environmental factors.

Set of 2

Easy to install

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy