Siemens Terminal Cover Terminal Cover

Subtotal (1 pack of 6 units)*

£34.72

(exc. VAT)

£41.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£34.72£5.787

*price indicative

RS Stock No.:
691-074
Mfr. Part No.:
3NX3140
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Cover

Accessory Type

Terminal Cover

For Use With

LV HRC Fuse Base

Standards/Approvals

CE

COO (Country of Origin):
SI
The Siemens LV HRC contact cover is an essential safety component designed to extend the protection of 1-pole HRC fuse bases, specifically for frame size 00. This high-quality cover ensures a secure fit, safeguarding the fuse link while contributing to a streamlined mechanical design. Ideal for various low-voltage applications, it combines functionality with durability to meet rigorous industry standards, ensuring a high level of operational reliability.

Designed specifically for LV HRC fuse bases, ensuring optimal compatibility

Crafted for 1-pole configurations, providing targeted protection

Mechanical dimensions include a height of 68 mm, width of 32 mm, and depth of 78 mm, making it suitable for Compact installations

Weighs only 21 g, facilitating easy handling and installation

Backed by comprehensive support resources, including manuals and specifications available online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy