Teng Tools Click Torque Wrench, 320 Nm, 1/2 in Drive, Square Drive, 70mm Overall, RSCAL
- RS Stock No.:
- 223-1346
- Mfr. Part No.:
- 1292P320
- Brand:
- Teng Tools
Subtotal (1 unit)*
£420.61
(exc. VAT)
£504.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £420.61 |
*price indicative
- RS Stock No.:
- 223-1346
- Mfr. Part No.:
- 1292P320
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Plus 1/2 Inch DR 320Nm | |
| Torque Range | 320 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 70mm | |
| Accuracy | 4 % | |
| Scale Graduations | 320Nm | |
| Standards/Approvals | DIN3122, ISO6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Plus 1/2 Inch DR 320Nm | ||
Torque Range 320 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 70mm | ||
Accuracy 4 % | ||
Scale Graduations 320Nm | ||
Standards/Approvals DIN3122, ISO6789 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Industrial grade torque wrenches designed and manufactured to exceed DIN3122 with an accuracy of +/- 4% maximum. Each torque wrench is supplied with an individual, fully traceable calibration certificate from the date of manufacture. A 72 teeth ratchet mechanism allows for greater access even in confined spaces and incorporates a quick release mechanism and twist reverse for changing direction but torque is only measurable in the conventional right hand direction. The scale is an easy to read window style in Nm while the handle has an ergonomically designed bi-material grip for added comfort and a hanging facility.
The Plus range of torque wrenches also feature a safety locking button to enable reliable locking of the torque setting
Related links
- Teng Tools Click Torque Wrench 1/2 in Drive 70mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 90mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 560mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/4 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 632mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 459mm Overall, RSCAL
