Teng Tools Click Torque Wrench, 200 Nm, 1/2 in Drive, Square Drive, 560mm Overall, RSCAL

Subtotal (1 unit)*

£296.17

(exc. VAT)

£355.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.17

*price indicative

RS Stock No.:
223-1326
Mfr. Part No.:
1292P200
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Plus

Product Type

Click Torque Wrench

Torque Range

200 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

560mm

Accuracy

4 %

Scale Graduations

200Nm

Standards/Approvals

ISO 6789

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools Industrial grade torque wrenches designed and manufactured to exceed DIN3122 with an accuracy of +/- 4% maximum. Each torque wrench is supplied with an individual, fully traceable calibration certificate from the date of manufacture. A 72 teeth ratchet mechanism allows for greater access even in confined spaces and incorporates a quick release mechanism and twist reverse for changing direction but torque is only measurable in the conventional right hand direction. The scale is an easy to read window style in Nm while the handle has an ergonomically designed bi-material grip for added comfort and a hanging facility.

The Plus range of torque wrenches also feature a safety locking button to enable reliable locking of the torque setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy