Norbar Torque Tools Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 459mm Overall, RSCAL

Subtotal (1 unit)*

£311.83

(exc. VAT)

£374.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£311.83

*price indicative

RS Stock No.:
889-206
Mfr. Part No.:
130179
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Sub Type

Ratchet

Product Type

Click Torque Wrench

Torque Range

40 → 200 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

459mm

Accuracy

3 %FS

Finish

Black

Standards/Approvals

ISO 6789

Height Safe

Yes

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
GB
Pinned head in line with DROPS recommendation for ultra-safe handling of sockets when working at height

Built on a trusted, versatile torque wrench design

Micrometer scale for simple and error free setting

Lock feature helps prevent accidental adjustment of the set torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy