Norbar Torque Tools Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 470mm Overall, RSCAL
- RS Stock No.:
- 243-4205
- Mfr. Part No.:
- 15004
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
£296.78
(exc. VAT)
£356.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 10 unit(s) shipping from 01 December 2026
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.78 |
*price indicative
- RS Stock No.:
- 243-4205
- Mfr. Part No.:
- 15004
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 470mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 2Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 470mm | ||
Accuracy ±3 % | ||
Scale Graduations 2Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
The New Professional torque wrench has been re-engineered to be even more accurate, durable and easy to use.
The square drive features a finger grip on the top ('mushroom' head) that assists with running down the nut until resistance is met.
Related links
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 459mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 459mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall
- Facom Mechanical Torque Wrench 1/2 in Drive 470mm Overall
