Teng Tools Click Torque Wrench, 5 → 25 Nm, 3/8 in Drive, Square Drive, 277mm Overall, RSCAL

Subtotal (1 unit)*

£154.34

(exc. VAT)

£185.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.34

*price indicative

RS Stock No.:
223-1383
Mfr. Part No.:
3892AG-E1
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Click Torque Wrench

Sub Type

Adjustable Click Type

Torque Range

5 → 25 Nm

Drive Shape

Square

Drive Size

3/8in

Overall Length

277mm

Accuracy

4 %

Finish

Satin Chrome

Scale Graduations

0.4Nm

Material

Steel

Standards/Approvals

ISO 6789, DIN 3122

Height Safe

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TW
The TENG tools 3/8" drive torque wrench which can be used for both tightening and final checking of the torque. The torque wrench is reversible with a lever but only for right hand action for torque checking. It's equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs.

It features a lockable setting and has an accuracy of +/- 4%

DIN3122 with a satin finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy