Teng Tools Click Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 277mm Overall, RSCAL
- RS Stock No.:
- 223-1354
- Mfr. Part No.:
- 1492AG-E
- Brand:
- Teng Tools
Subtotal (1 unit)*
£153.92
(exc. VAT)
£184.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 101 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.92 |
*price indicative
- RS Stock No.:
- 223-1354
- Mfr. Part No.:
- 1492AG-E
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Adjustable Click Type | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 277mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 0.4Nm | |
| Material | Steel | |
| Standards/Approvals | DIN 3122, ISO 6789 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Adjustable Click Type | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 277mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 0.4Nm | ||
Material Steel | ||
Standards/Approvals DIN 3122, ISO 6789 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 1/4" drive torque wrench according to DIN3122. With the ratchet, the torque wrench can be used for both tightening and final checking of the torque. It's reversible with a lever but only for right-hand action for torque checking. The torque wrench is equipped with an angular gauge for after tightening, is graduated in Nm and ft./lbs.
It has a lockable setting
Accuracy of +/-4% and a satin finish
Related links
- Teng Tools Click Torque Wrench 1/4 in Drive 277mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools 3492AG-E1 Torque Wrench 3/4 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall
