Teng Tools 3492AG-E1 Torque Wrench, 140 → 700 Nm, 3/4 in Drive, Square Drive, 277mm Overall, RSCAL
- RS Stock No.:
- 867-177
- Mfr. Part No.:
- 3492AG-E1
- Brand:
- Teng Tools
Subtotal (1 unit)*
£1,069.50
(exc. VAT)
£1,283.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,069.50 |
*price indicative
- RS Stock No.:
- 867-177
- Mfr. Part No.:
- 3492AG-E1
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Click Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 140 → 700 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 3492AG-E1 | |
| Overall Length | 277mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 6789 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Click Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 140 → 700 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 3492AG-E1 | ||
Overall Length 277mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals ISO 6789 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Torque wrench is a precision tool designed to provide accurate torque measurements for fastening applications. Equipped with a click type mechanism and an in-built angular gauge, this torque wrench ensures that the correct torque is applied to fasteners.
Additional ft/lb reference scale provides versatility for different measurement system
Twist locking facility ensures set torque is maintained
Reversible 24 teeth ratchet mechanism provides 15° increments for precision tightening
Handy storage case included for convenient transport and organization
Related links
- Teng Tools 3492AG-E1 Torque Wrench 3/4 in Drive 277mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/4 in Drive 277mm Overall, RSCAL
- Teng Tools 3492AG-E2 Torque Wrench 3/4 in Drive 1.213m Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall
- Teng Tools Click Torque Wrench 1/4 in Drive 277mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall
