Teng Tools 3492AG-E2 Torque Wrench, 140 → 980 Nm, 3/4 in Drive, Square Drive, 1.213m Overall, RSCAL
- RS Stock No.:
- 867-179
- Mfr. Part No.:
- 3492AG-E2
- Brand:
- Teng Tools
Subtotal (1 unit)*
£1,283.25
(exc. VAT)
£1,539.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,283.25 |
*price indicative
- RS Stock No.:
- 867-179
- Mfr. Part No.:
- 3492AG-E2
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torque Wrench | |
| Sub Type | Click Torque Wrench | |
| Torque Range | 140 → 980 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 3492AG-E2 | |
| Overall Length | 1.213m | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 2.58Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 6789 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torque Wrench | ||
Sub Type Click Torque Wrench | ||
Torque Range 140 → 980 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 3492AG-E2 | ||
Overall Length 1.213m | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 2.58Nm | ||
Material Steel | ||
Standards/Approvals ISO 6789 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3/4 inch Torque Wrench is a precision tool designed to make tightening fasteners easy and efficient. Equipped with an in-built angular gauge and a click-type mechanism, this wrench ensures that the correct torque is applied every time.
Reversible 24-teeth ratchet mechanism
Designed for right-hand fasteners
Individual certification numbr ensures authenticity
Supplied in a storage case provides convenient portability
Related links
- Teng Tools 3492AG-E2 Torque Wrench 3/4 in Drive 1.213m Overall
- Teng Tools 3492AG-E1 Torque Wrench 3/4 in Drive 277mm Overall, RSCAL
- Teng Tools 3492AG-E1 Torque Wrench 3/4 in Drive 277mm Overall
- Teng Tools 3492AG-ER Torque Wrench 3/4 in Drive 850mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall, RSCAL
- Teng Tools 3492AG-ER Torque Wrench 3/4 in Drive 850mm Overall
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall
- Gedore Torque Wrench 22 mm Drive, 834.5mm Overall
