Teng Tools Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Square Drive, 465mm Overall, RSCAL

Subtotal (1 unit)*

£298.09

(exc. VAT)

£357.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.09

*price indicative

RS Stock No.:
223-1300
Mfr. Part No.:
1292AG-E4R
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Click Torque Wrench

Sub Type

Adjustable Click Type

Torque Range

70 → 350 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

465mm

Accuracy

4 %

Scale Graduations

1Nm

Finish

Satin Chrome

Material

Steel

Standards/Approvals

DIN 3122, ISO 6789

Height Safe

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools 1/2 inch drive bi-directional torque wrench for left/right hand threads with a push through square drive and flip reverse ratchet action for torque checking. Equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs.

Features a lockable setting and accuracy of +/- 4%

DIN3122 with a satin finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy