Gedore Torque Multiplier, 2000 max O/P, 1:04 ratio, 3/4 in I/P drive

Subtotal (1 unit)*

£2,445.66

(exc. VAT)

£2,934.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,445.66

*price indicative

RS Stock No.:
602-967
Mfr. Part No.:
2653249
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Maximum Output Torque

2000

Product Type

Torque Multiplier

Multiplication Ratio

1:04

Input Drive Size

3/4 in

Weight

1.8kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore DVI-20L torque multiplier is expertly designed for precision screw tightening and unloosening across various applications, including industry, construction, and automotive workshops. Ideal for heavy-duty tasks in fields like agricultural technology and machinery maintenance, this mechanical hand torque multiplier boasts a robust aluminium housing and offers guaranteed accuracy with a tolerance of better than +/- 3%. Compatible with suitable torque wrenches, the DVI-20L ensures reliability and performance in demanding environments. With its single-stage planetary gearing and two models capable of handling torque loads from 2000 Nm to 2800 Nm, it's a versatile and essential tool for professionals requiring optimal torque management.

Mechanical hand torque multiplier provides controlled screw tightening and unloosening

High performance aluminium housing delivers durability and strength

Single stage planetary gearing allows for efficient torque multiplication

Two models available with varying maximum torque capacities for flexibility

Guaranteed accuracy ensures precise performance for reliable results

Designed for operation with suitable torque wrenches for added convenience

Comes with a cranked reaction ARM and a straight adjustable ARM to suit different applications

Included delivery in a stable box on a pallet for safe storage and transport

Compact design aids in manoeuvrability and ease of use in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy