Gedore Torque Multiplier, 4000 max O/P, 1:16 ratio, 1/2 in I/P drive

Subtotal (1 unit)*

£2,989.44

(exc. VAT)

£3,587.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,989.44

*price indicative

RS Stock No.:
602-903
Mfr. Part No.:
2653087
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Maximum Output Torque

4000

Product Type

Torque Multiplier

Multiplication Ratio

1:16

Input Drive Size

1/2 in

Weight

3.9kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore DVV-40Z is a high-performance mechanical hand torque multiplier designed for precise screw tightening and loosening in various demanding environments. Its dual-stage planetary gear allows for a remarkable gear ratio of 1:16, facilitating an output torque of up to 4000 Nm. Constructed from high-quality aluminium, this product not only ensures durability but also features a non-destructive overload protection system, safeguarding the gearbox under intense working conditions. Ideal for sectors including machinery, construction, and shipbuilding, the DVV-40Z delivers guaranteed accuracy within a tolerance of better than +/- 3% when combined with a suitable torque wrench, making it an indispensable tool for professionals seeking reliability and efficiency.

Designed for controlled tightening and loosening of screw connections

Constructed with a robust aluminium housing for enhanced durability

Features a two stage planetary gear for optimal torque multiplication

Includes non destructive overload protection Slipper to safeguard the gearbox

Features a Z form, offset reaction ARM MADE from chrome vanadium steel for versatility

Compatible with a suitable torque wrench for precise application

Two models available, each capable of handling a maximum load of 4000 Nm

Output square with locking pin and ring for secure socket attachment

Compact dimensions ensure ease of use in various working environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy