Gedore Torque Multiplier, 6000 max O/P, 1:18 ratio, 3/4 in I/P drive

Subtotal (1 unit)*

£5,436.46

(exc. VAT)

£6,523.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,436.46

*price indicative

RS Stock No.:
602-532
Mfr. Part No.:
2653117
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Maximum Output Torque

6000

Product Type

Torque Multiplier

Multiplication Ratio

1:18

Input Drive Size

3/4 in

Weight

6.6kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque multiplier DREMOPLUS ALU is expertly designed for precision screw tightening and loosening across various demanding applications. This mechanical hand torque multiplier excels in industries such as heavy construction, shipbuilding, and plant engineering, ensuring controlled operations in challenging environments. With a robust aluminium housing and a two-stage Planet gear system, it guarantees reliability and performance. Ideal for power plants and refineries, this tool is engineered to achieve an output torque of up to 6000 Nm, providing excellent versatility with multiple gear ratios. Its user-friendly design includes features like return flow protection and an optional lightweight reaction arm, making it an essential asset for professionals seeking efficiency and accuracy in their work.

Mechanical hand torque multiplier for precise screw operations

Two stage Planet gear system for enhanced performance

Lightweight yet Durable aluminium housing

Multiple gear ratios available for diverse applications

Equipped with return flow protection for safe operation

Non destructive overload protection to safeguard the gearbox

Adjustable reaction ARM options for tailored usage

Compatibility with a suitable torque wrench for efficient use

Robust design suitable for various heavy duty industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy