Gedore Torque Multiplier, 13000 max O/P, 1:39 ratio, 3/4 in I/P drive
- RS Stock No.:
- 602-966
- Mfr. Part No.:
- 2653141
- Brand:
- Gedore
Subtotal (1 unit)*
£13,593.14
(exc. VAT)
£16,311.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,593.14 |
*price indicative
- RS Stock No.:
- 602-966
- Mfr. Part No.:
- 2653141
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Maximum Output Torque | 13000 | |
| Product Type | Torque Multiplier | |
| Multiplication Ratio | 1:39 | |
| Input Drive Size | 3/4 in | |
| Weight | 17kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Maximum Output Torque 13000 | ||
Product Type Torque Multiplier | ||
Multiplication Ratio 1:39 | ||
Input Drive Size 3/4 in | ||
Weight 17kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque multiplier DREMOPLUS ALU is engineered for precision in controlled screw tightening and loosening across a variety of demanding applications. Ideal for machinery and plant engineering, heavy industry, and construction, this robust tool features a high-performance aluminium housing and an efficient two-stage Planet gear system. With gear ratios available up to 1:39, it offers outstanding torque performance, making it suitable for heavy-duty jobs including shipbuilding and bridge construction. Its design incorporates non-destructive overload protection to safeguard the gearbox, ensuring durability and reliability in every task.
Mechanical hand torque multiplier designed for EXACT screw control
High performance aluminium construction enhances durability and reduces weight
Models available with multiple gear ratios for versatile torque options
All models include return flow protection to ensure safety during operation
Incorporates a unique Slipper feature for overload protection
Offset Z form reaction ARM MADE from chrome vanadium steel for increased stability
Can be customised with an L form straight reaction arm, adjustable to user preference
Suitable for use with a compatible torque wrench to achieve optimal performance
Compatible with impact sockets featuring a secure locking pin design
Related links
- Gedore Torque Multiplier 1:04 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:18 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:5.5 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:22 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 01:29.4 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:16 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 1:05 ratio, 1/2 in I/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio 0.75 in O/P drive
